
Analog Devices LTC1297DCJ8 technical specifications.
| Package/Case | CDIP |
| Integral Nonlinearity (INL) | 0.75LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1297DCJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
