Search Results for "lt8311ex lontium semiconductor corporation"
Filters
TSP10H45S
Trench Schottky
Taiwan Semiconductor Corporation
TSP10H45S 45V 10A Trench Schottky Barrier Rectifier in SMPC Package
Datasheet
SMPC (TO-277A)
Active
Repetitive Peak Reverse Voltage (VRRM):
45
V
Forward Current (IF(AV)):
10
A
Peak Forward Surge Current (IFSM):
180
A
Forward Voltage (VF) @ 10A, Tj=25°C:
0.55
V