
Analog Devices LT6700CS6-3 technical specifications.
| Package/Case | S |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Response Time | 29us |
| RoHS Compliant | No |
| Supply Current | 11uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6700CS6-3 to view detailed technical specifications.
No datasheet is available for this part.
