
Analog Devices LT6203IDD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 3.8uA |
| Input Offset Voltage (Vos) | 2.6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.8mA |
| Output Current per Channel | 40mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 25V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6203IDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
