Analog Devices LT3481HDD technical specifications.
| Package/Case | DFN |
| Frequency | 2.8MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 20V |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3481HDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.