Analog Devices LT3085IDCB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0 |
| Output Voltage1-Max | 36 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.275 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT3085IDCB to view detailed technical specifications.
No datasheet is available for this part.