Analog Devices LT3010MPMS8E-5 technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 300mV |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Output Current | 50mA |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3010MPMS8E-5 to view detailed technical specifications.
No datasheet is available for this part.