
Adjustable positive linear voltage regulator (LDO) with a minimum output voltage of 1.21V and a maximum of 20V. Features a low dropout voltage of 340mV and supports a maximum output current of 1.5A. Operates within a temperature range of -40°C to 125°C. Packaged in a PDSO8 (SOIC) surface-mount plastic case with gull-wing terminals.
Analog Devices LT1963ES8 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 340mV |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Contains Lead |
| Min Current Limit | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Package Body Material | Plastic |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 255°C |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1963ES8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
