Search Results for "lt1790acs6 1 25 trm Analog Devices"
Filters
LT1790ACS6-2.5
Analog Devices
Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO6
Datasheet
SOT-23, 6 PIN
Active
Package/Case:
TSOT
Height:
0.9mm
Length:
2.9mm
Max Input Voltage:
20V
Distributor
Stock
1+
2+
7+
Quest
8
$6.75
$4.5
$3.375