The STX826 is a PNP bipolar junction transistor with a maximum collector current of 3A and a gain bandwidth product of 100MHz. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor is packaged in a TO-92 case and is suitable for through hole mounting. It is compliant with RoHS regulations and is available in bulk packaging.
Stmicroelectronics STX826 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1.1V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 900mW |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STX826 |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STX826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.