The RBC44DCKN-S288 is a 88-contact female card edge connector with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for through-hole mounting. The connector operates within a temperature range of -65°C to 125°C and has a maximum current rating of 3A per contact.
Sullins RBC44DCKN-S288 technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 88 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins RBC44DCKN-S288 to view detailed technical specifications.
No datasheet is available for this part.