Cap Film 0.33uF 630V PET 10% (26.7 X 7.7 X 17.6mm) Radial Wound 22.5mm 125°C Bulk
AVX BN224K0334KK7 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.7 X 7.7 X 17.6mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX BN224K0334KK7 to view detailed technical specifications.
No datasheet is available for this part.