This 100uF tantalum capacitor has a rated voltage of 6.3VDC with a 10% tolerance. It is constructed in a flat design and has a maximum operating temperature of 105 degrees Celsius. The capacitor measures 6mm in length, 3.2mm in depth, and 2.5mm in height. It is designed for surface mount applications and has a case code of C.
Kemet T543C107K006AHE25 technical specifications.
| Case Code | C |
| Mounting | Surface Mount |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.5 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.5 |
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 63uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543C107K006AHE25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.