
Quad operational amplifier featuring a 25MHz gain bandwidth product and a 600V/µs slew rate. This integrated circuit offers four independent amplifier channels, each capable of 30mA output current. Operating from dual supplies between 2.5V and 18V, or single supplies from 5V to 36V, it provides a 78dB Common Mode Rejection Ratio and 92dB Power Supply Rejection Ratio. Packaged in SOIC with 16 pins, this component operates within a 0°C to 70°C temperature range.
Analog Devices LT1359CS technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 25MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 600V/µs |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 93.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1359CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
