
The LT1254CS is a 4-channel operational amplifier with a gain bandwidth product of 90MHz and a quiescent current of 6mA. It is packaged in a surface mount SOIC package and operates with an operating supply current of 6mA. The device has a slew rate of 250V/µs and a -3db bandwidth of 270MHz. It is not RoHS compliant and contains lead. The LT1254CS is available in a rail/Tube packaging with 55 units per package.
Analog Devices LT1254CS technical specifications.
| -3db Bandwidth | 270MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 90MHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 55mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| Slew Rate | 250V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1254CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
