The Panasonic ECWF4624HLC is a film capacitor with a capacitance of 0.62uF and a tolerance of 3%. It has a DC rated voltage of 400VDC and a dielectric material of polypropylene. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor measures 20.5 x 11.3 x 17.9mm with a terminal pitch of 17.5mm.
Panasonic ECWF4624HLC technical specifications.
| Capacitance | 0.62uF |
| Voltage | 400VDC |
| Tolerance | 3% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20.5 X 11.3 X 17.9mm |
| Terminal Pitch | 17.5mm |
Download the complete datasheet for Panasonic ECWF4624HLC to view detailed technical specifications.
No datasheet is available for this part.