The LT1236CCS8-5 is a commercial voltage reference IC with a single output and a SOIC-8 package. It operates over a temperature range of 0 to 70 degrees Celsius. The device has 8 terminals and is a dual in-line package. The LT1236CCS8-5 is a commercial-grade voltage reference IC, suitable for general-purpose applications.
Analog Devices LT1236CCS8-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT1236CCS8-5 to view detailed technical specifications.
No datasheet is available for this part.