
The LT1236CCN8-5 is a 5V voltage reference from Analog Devices, packaged in a DIP package, suitable for through-hole mounting. It operates over a temperature range of 0°C to 70°C and has a quiescent current of 1.5mA. The device is not RoHS compliant and is available in a package quantity of 50, packaged in a rail/Tube. It is a series/shunt reference with an output voltage of 5V and an output current of 10mA.
Analog Devices LT1236CCN8-5 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Reference Type | Series, Shunt |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1236CCN8-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
