This 24uF ceramic capacitor has a rated voltage of 25VDC and a tolerance of 10%. It is constructed with a stacked design and features a ceramic chip case with a terminal pitch of 2.54mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is suitable for microwave applications. It is mounted through a hole and has a maximum height of 16.51mm.
Kemet L1XN403246KX65 technical specifications.
| Capacitance | 24uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 5 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | Yes |
| Height | 16.51(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet L1XN403246KX65 to view detailed technical specifications.
No datasheet is available for this part.