The FN15N330K250PNG is a 33pF ceramic chip capacitor with a DC rated voltage of 25VDC and a tolerance of 10%. It has a negative capacitance tolerance of -10% and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for microwave applications. It is available in a 0402 package type and is mounted using a surface mount technique.
Prosperity Dielectrics FN15N330K250PNG technical specifications.
| Capacitance | 33pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Prosperity Dielectrics FN15N330K250PNG to view detailed technical specifications.
No datasheet is available for this part.