This 60-contact rectangular connector features a 2.54mm pitch and is designed for through hole mounting. The contacts are plated with gold for reliable connections. The connector is available in bulk packaging and is not radiation hardened. It is not compliant with RoHS regulations, but the termination is via solder.
TE Connectivity 3-146264-0 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-146264-0 to view detailed technical specifications.
No datasheet is available for this part.