
Single-channel operational amplifier featuring a 90MHz gain bandwidth product and 450V/µs slew rate. This bipolar IC offers a 1mV input offset voltage and 1.5µA input bias current. Designed for dual supply operation from 2V to 9V or single supply from 4V to 18V, it provides 50mA output current per channel. Key performance metrics include 55dB CMRR and 60dB PSRR.
Analog Devices LT1191CS8 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 90MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 32mA |
| Output Current per Channel | 50mA |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 450V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 79.08dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1191CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.