The MTSW-114-10-S-D-620 is a 28-contact unshrouded header with a HDR gender and 2.54mm terminal pitch. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The header has a straight body orientation and a maximum current rating of 3A per contact. It is available in a through-hole package type.
Samtec MTSW-114-10-S-D-620 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 18.28mm |
| Mating Length | 15.74mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-114-10-S-D-620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.