
The LT1172CSW is a DC/DC controller with an adjustable output voltage of 40V and an output current of 1.25A. It is packaged in a SOIC-16 package and is rated for operation between 0°C and 100°C. The device is not RoHS compliant and contains lead. It is available in a rail/tube packaging configuration with 47 units per package.
Analog Devices LT1172CSW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1172CSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
