This 12-position 2-row card edge connector is designed for through-hole mounting and features a maximum operating temperature of 125°C. The connector is lead free and compliant with RoHS regulations. The contacts are made of bronze with a gold plating and have a full bellows design. The insulation material is PBT and the connector is packaged in a tray.
Sullins EBM06DSUH technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins EBM06DSUH to view detailed technical specifications.
No datasheet is available for this part.