The C20F.0026 is a flange mount power entry module rated for 20A and 250V AC. It features a shielded design and meets IP40 ratings. The module is available in bulk packaging and is RoHS compliant. It is approved to VDE and cULus standards. The module is designed for panel mounting with flanges.
Schurter C20F.0026 technical specifications.
| Approvals | VDE, cULus |
| Package/Case | Module |
| Current | 20A |
| Current Rating | 20A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | C20F |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Weight | 3.703766oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter C20F.0026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.