This film capacitor has a capacitance of 0.0047uF and can withstand a DC voltage of 250VDC with a tolerance of 10%. It is designed for through hole mounting with a radial termination style. The operating temperature range is from -40 to 85 degrees Celsius.
HUA Jung PPN472K0250DT1078 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10.5 X 5.5 X 9.5mm |
| Terminal Pitch | 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPN472K0250DT1078 to view detailed technical specifications.
No datasheet is available for this part.