The KG492A2ABB98XX is a DPDT rocker switch with a max current rating of 12A at 250VAC, as certified by VDE. It features a quick connect/solder lug termination style and a panel mount design. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It operates within a temperature range of -10 to 65°C.
Apem KG492A2ABB98XX technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 12@250VAC@VDEA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem KG492A2ABB98XX to view detailed technical specifications.
No datasheet is available for this part.