The Exxelia Group M83421/01-2293M is a film capacitor with a capacitance of 2.7uF and a voltage rating of 50VDC. It has a tolerance of 5% and is designed for through-hole mounting with an axial termination style. The capacitor operates within a temperature range of -65°C to 100°C and has a size of 12.7 X 34.93. It is a general-purpose film capacitor suitable for various applications.
Exxelia Group M83421/01-2293M technical specifications.
| Capacitance | 2.7uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 12.7 X 34.93mm |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group M83421/01-2293M to view detailed technical specifications.
No datasheet is available for this part.