This 28-contact unshrouded header features a 2mm terminal pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 3 amps per contact. The header is available for use in applications requiring a reliable and efficient connection.
Samtec MTMM-114-09-G-D-320 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.62mm |
| Mating Length | 8.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-114-09-G-D-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.