This through-hole card edge connector features a 56-position, 2-row design with a maximum operating temperature range of -65°C to 125°C. It is made with a lead-free material and is RoHS compliant. The connector has a gold-plated contact and a polyphenylene insulation material. It is available in a tray packaging and has a solder termination.
Sullins RMC28DRTS-S93 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RMC28DRTS-S93 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.