
The LT1158CSW is a dual gate driver IC from Analog Devices, featuring a maximum output current of 500mA and a maximum supply voltage of 30V. It operates at a nominal supply voltage of 12V and is available in a SOIC package. The device has a maximum operating temperature range of 0°C to 70°C and is not RoHS compliant. It has a fall time of 250ns and a turn-off delay time of 550ns.
Analog Devices LT1158CSW technical specifications.
| Package/Case | SOIC |
| Fall Time | 250ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Turn-Off Delay Time | 550ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1158CSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
