
Single-channel bipolar comparator featuring a 10ns response time and 16ns propagation delay. Offers a wide operating supply voltage range of 4.5V to 10V, with a typical dual supply voltage of 5V. Boasts a high voltage gain of 129.54dB, 90dB common mode rejection ratio, and 75dB power supply rejection ratio. Includes a 3mV maximum input offset voltage and 20µA input bias current, with a 20mA output current capability.
Analog Devices LT1116CN8 technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Propagation Delay | 16ns |
| Quiescent Current | 38mA |
| Radiation Hardening | No |
| Response Time | 10ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 38mA |
| Technology | BIPOLAR |
| Voltage Gain | 129.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1116CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
