The VJ0805Y152MEXAI is a 0805 ceramic capacitor with a capacitance of 0.0015uF, rated for 25VDC and 20% tolerance. It has a dielectric of X7R and a standard technology. The capacitor is suitable for surface mount applications and operates between -55°C and 150°C. It has a pad termination style and a flat construction in a ceramic chip case.
Vishay VJ0805Y152MEXAI technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.45(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0805Y152MEXAI to view detailed technical specifications.
No datasheet is available for this part.