The CL21B104KBCANNB is a 0.1uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and is available in an 0805 package. The capacitor is a multilayer ceramic type with a width of 1.25mm and a length of 2mm. It has a height of 0.85mm and is suitable for use in a variety of electronic applications.
Samsung CL21B104KBCANNB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CL(GENERAL) |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL21B104KBCANNB to view detailed technical specifications.
No datasheet is available for this part.