This through-hole wirewound resistor has a resistance value of 3.57K with a tolerance of 5%. It can withstand a maximum voltage rating of 135V and operates within a temperature range of -55°C to 250°C. The resistor is mounted through a hole and features an axial termination style with a lead diameter of 0.8mm and a lead length of 25.4mm. It is constructed with a silicone case and is not a fail-safe fusible resistor.
Riedon UB-3C 3K57 5% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 8.9 |
| Product Diameter (mm) | 4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 3.57KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 135V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-3C 3K57 5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.