
The LT1105CN is a DC/DC controller from Analog Devices, packaged in a DIP case. It operates over a temperature range of 0°C to 100°C and has a maximum power dissipation of 100W. The device is not RoHS compliant and contains lead, packaged in quantities of 25 in rail or tube packaging.
Analog Devices LT1105CN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100W |
| Output Voltage | 20V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1105CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.