
The LT1083CP-12 is a single linear voltage regulator with a dropout voltage of 1.3V and a maximum operating temperature of 125°C. It has a minimum current limit of 8A and a maximum output current of 7.5A. The device is packaged in a TO-247-3 package and is designed for through-hole mounting. The LT1083CP-12 is not RoHS compliant due to the presence of lead.
Analog Devices LT1083CP-12 technical specifications.
| Package/Case | TO-247-3 |
| Dropout Voltage | 1.3V |
| Lead Free | Contains Lead |
| Min Current Limit | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 7.5A |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1083CP-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
