The NTR04T88R7DTRF is a 0402 package chip resistor with a resistance of 88.7 ohms and a tolerance of 0.01%. It operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The resistor features a tin, matte contact plating and is packaged in tape and reel for easy handling.
NIC Components NTR04T88R7DTRF technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 88.7R |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR04T88R7DTRF to view detailed technical specifications.
No datasheet is available for this part.