The LTA113-PW-W-R/28V is a 28V SPST paddle rocker switch with a quick connect termination style. It features a panel mount design and can operate within a temperature range of 0 to 85 degrees Celsius. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It can handle a maximum current rating of 10 amps at 125VAC and a maximum AC voltage rating of 250 volts.
Carling Technologies LTA113-PW-W-R/28V technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTA113-PW-W-R/28V to view detailed technical specifications.
No datasheet is available for this part.