
The LT1076CT#06PBF is a DC/DC controller with an adjustable output voltage of 35V and a maximum output current of 2A. It operates over a temperature range of 0°C to 70°C and is packaged in a lead-free T package. The device is RoHS compliant and has a maximum input voltage of 45V and a minimum input voltage of 7.3V.
Analog Devices LT1076CT#06PBF technical specifications.
| Package/Case | T |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 7.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 50V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1076CT#06PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
