
The LT1074CT#06PBF is a DC/DC controller with an adjustable output voltage of 35V and a maximum output current of 10A. It operates within a temperature range of 0°C to 70°C. The device is packaged in a T-case and is available in quantities of 50 per rail/tube packaging. The LT1074CT#06PBF is a non-radiation hardened device and does not feature a synchronous rectifier. It is designed for use in power management applications.
Analog Devices LT1074CT#06PBF technical specifications.
| Package/Case | T |
| Min Input Voltage | 7.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1074CT#06PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
