This 14-pin right angle through hole header features a 1.27mm pitch and a termination method of solder. It has a maximum operating temperature range of -65°C to 125°C. The header is designed for wire to board applications and has a maximum current rating of 5A.
Airborn M55302/57C14Y23 technical specifications.
| Type | Wire to Board |
| Gender | PIN |
| Number of Contacts | 14 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M55302/57C14Y23 to view detailed technical specifications.
No datasheet is available for this part.