This circular connector features a straight body orientation with a crimp termination method and a wall mount design. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector is rated for 1250VDC and 900VAC and has a 3-contact SKT design with a RCP gender.
Amphenol GTC00A18-22SW-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC00A18-22SW-B30-LC to view detailed technical specifications.
No datasheet is available for this part.