
Switched-capacitor voltage converter and regulator IC, featuring an inverting logic function. Operates with input voltages from 3.5V to 15V, delivering a fixed or adjustable output voltage range of -4.7V to -5.2V with up to 100mA output current. This component utilizes a buck-boost and charge pump topology, packaged in a 16-SOIC form factor. It operates across a wide temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Texas Instruments LT1054CDWG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | -5.2V |
| Min Output Voltage | -4.7V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Charge Pump |
| Weight | 0.014829oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1054CDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
