Kemet's 76QF1100JH00K is a pulse capacitor with a capacitance of 0.001uF and a voltage rating of 1000VDC/600VAC. It has a tolerance of 10% and a dielectric of PP. The capacitor operates between -55°C and 110°C and is mounted through a radial lead in a plastic rectangular can. It measures 13 x 4 x 9mm with a terminal pitch of 10mm.
Kemet 76QF1100JH00K technical specifications.
| Capacitance | 0.001uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.637Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76QF1100JH00K to view detailed technical specifications.
No datasheet is available for this part.