Octal Buffers And Line Drivers With 3-State Outputs 20-SO -40 to 85
Texas Instruments SN74HC241NS technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Bits | 8 |
| Polarity | Non-Inverting |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC241NS to view detailed technical specifications.
No datasheet is available for this part.