
The LT1020CN is a single-channel linear voltage regulator with a dropout voltage of 400mV. It is available in a DIP-8 package and is suitable for through-hole mounting. The device operates over a temperature range of 0°C to 100°C. However, it is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Analog Devices LT1020CN technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 400mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 125mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1020CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
