
The LT1007CH is a bipolar operational amplifier with a gain bandwidth product of 8MHz and a common mode rejection ratio of 110dB. It is packaged in a TO-5 case and is suitable for through hole mounting. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant due to the presence of lead. It has a maximum dual supply voltage of 22V and a minimum of 2V.
Analog Devices LT1007CH technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 55nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 146.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1007CH to view detailed technical specifications.
No datasheet is available for this part.
