
The LT1001CH is a BIPOLAR operational amplifier with a gain bandwidth product of 800kHz and a common mode rejection ratio of 110dB. It is available in a TO-5 package with 8 pins and is mounted through a hole. The device operates over a temperature range of 0°C to 125°C and has a maximum dual supply voltage of 22V. The LT1001CH is not RoHS compliant and contains lead.
Analog Devices LT1001CH technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 800kHz |
| Voltage Gain | 118.06dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1001CH to view detailed technical specifications.
No datasheet is available for this part.
